This 1mF aluminum electrolytic capacitor has a 10V voltage rating and a radial package with a 12.5mm diameter and 5mm lead pitch. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UFG1A102MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1A102MHM1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1A102MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.