This 330uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is packaged in a radial case and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UFG1A331MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1A331MPM1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1A331MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.