The Nichicon UFG1A682MHM is a 6.8mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 0.295inch lead pitch and a maximum seated height of 1.654inch. The capacitor has a dissipation factor of 0.19% and a leakage current of 3uA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UFG1A682MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1A682MHM technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.049A |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1A682MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.