Aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 128mA ripple current, and 1000-hour life at 85°C. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 85°C, with a low leakage current of 3µA. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UFG1C101MPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1C101MPM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 128mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C101MPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.