Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 723mA 1000h 85°C Ammo
Nichicon UFG1C102MHM1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 723mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.