Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFG1C221MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 226mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C221MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.