Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 309mA 1000h 85°C Ammo
Nichicon UFG1C331MPM1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 309mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.