Standard aluminum electrolytic capacitor with 3.3mF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.72A ripple current capability, and a 1000-hour life at 85°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting and RoHS compliant.
Nichicon UFG1C332MHM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 528uA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.