Aluminum electrolytic capacitor with 47µF capacitance and 16V voltage rating. Features 20% tolerance, 85°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 74mA ripple current and 3µA leakage current. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UFG1C470MEM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1C470MEM technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C470MEM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.