The Nichicon FG series aluminum electrolytic capacitor has a capacitance of 4.7mF and a voltage rating of 16V with a 20% tolerance. It is available in a through-hole package with a lead pitch of 7.5mm and a length of 35.5mm. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Nichicon UFG1C472MHJ technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.