Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rating. Features 20% tolerance, 2.14A ripple current, and 3µA leakage current. Operates from -40°C to 85°C with a 1000-hour life at rated conditions. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting.
Sign in to ask questions about the Nichicon UFG1C472MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1C472MHM technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.14A |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C472MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.