Cap Aluminum Lytic 2200uF 25V 20% (16 X 35.5mm) Radial 7.5mm 1570mA 1000h 85°C Bulk
Nichicon UFG1E222MHJ technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1570mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.