Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Operates from -40°C to 85°C with a 1000-hour life rating at 85°C. Offers 9mA ripple current and 3µA leakage current.
Sign in to ask questions about the Nichicon UFG1H010MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1H010MDM technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 9mA |
| Ripple Current (AC) | 9mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H010MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.