Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 9mA 1000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UFG1H010MDM1TA technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 9mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |