The Nichicon UFG 100nF 20% Radial Through Hole Capacitor features a capacitance of 100nF with a tolerance of 20%. It is designed for use in applications where a radial package is required, and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 85°C. It is packaged in cut tape and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UFG1H0R1MDM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1H0R1MDM1TD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFG |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H0R1MDM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.