Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch, 0.6mm lead diameter, and 5mm diameter by 11mm height. Offers 1000 hours of life at 85°C, 39mA ripple current, and 3µA leakage current. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UFG1H100MDM technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H100MDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.