Standard aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 215mA, leakage current of 3µA, and a lifespan of 1000 hours at 85°C. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UFG1H101MPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1H101MPM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H101MPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.