Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 22mA ripple current, and 3µA leakage current. This radial component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.6mm lead diameter, designed for through-hole mounting. Operates from -40°C to 85°C with a 1000-hour life expectancy at rated conditions.
Nichicon UFG1H3R3MDM technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H3R3MDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.