The Nichicon UFG1H471MHM1TO is a 470uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package with a diameter of 16mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a length of 25mm. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in a tape and reel packaging with 250 units per package.
Nichicon UFG1H471MHM1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.