The Nichicon UFG1H4R7MDM1TA is a polarized aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 11mm. It is part of the FG series from Nichicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFG1H4R7MDM1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | FG |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | FG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UFG1H4R7MDM1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.