Aluminum electrolytic capacitor, 220nF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial construction with 2mm lead pitch, 0.6mm lead diameter, and 5mm diameter by 11mm height. Operates from -40°C to 85°C with a 1000-hour life rating at 85°C. Includes 2.4mA ripple current capability, 3uA leakage current, and 0.1% dissipation factor. RoHS compliant, through-hole mount, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UFG1HR22MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1HR22MDM technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1HR22MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.