Aluminum electrolytic capacitor, 330nF capacitance, 50V voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch in a radial package for through-hole mounting. Offers a ripple current of 3.6mA, leakage current of 3uA, and a dissipation factor of 0.1%. Designed for 1000 hours of life at 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Nichicon UFG1HR33MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1HR33MDM technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.6mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1HR33MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.