This 10uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial case with a lead pitch of 0.098inch and a seated height of 0.492inch. It is available in a single unit quantity and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFG1J100MEM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 50mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J100MEM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.