Standard aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Offers a ripple current of 255mA, leakage current of 63µA, and a lifespan of 1000 hours at 85°C. Operates across a temperature range of -40°C to 85°C, with through-hole mounting and RoHS compliance.
Nichicon UFG1J101MPM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 63uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 255mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.082541oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J101MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.