The Nichicon UFG1J330MPM is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a radial termination. The capacitor is RoHS compliant and has a voltage rating of 63V. It is available in a bulk packaging with a quantity of 1000 units.
Sign in to ask questions about the Nichicon UFG1J330MPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1J330MPM technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 20.79uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.041976oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J330MPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.