The Nichicon UFG1J330MPM1TD is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 63V. It features a radial package with a through-hole mount and is suitable for operation within the temperature range of -40°C to 85°C. This capacitor is packaged in cut tape and is part of the UFG series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFG1J330MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UFG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J330MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.