The Nichicon UFG1J331MHM1TO is a 330uF aluminum electrolytic capacitor with a voltage rating of 63V. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a ripple current of 541mA.
Sign in to ask questions about the Nichicon UFG1J331MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1J331MHM1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 541mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J331MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.