Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm in diameter and 25mm in height. Offers 840mA ripple current, 296.1µA leakage current, and a lifespan of 1000 hours at 85°C. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UFG1J471MHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1J471MHM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 296.1uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J471MHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.