The Nichicon UFG1J471MHM1TN is a 470uF aluminum electrolytic capacitor with a voltage rating of 63V. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 840mA. It is packaged in a cut tape format with a single unit per package.
Sign in to ask questions about the Nichicon UFG1J471MHM1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1J471MHM1TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 840mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J471MHM1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.