This Nichicon Muse FG series capacitor features a radial package with a maximum seated height of 0.866 inch and a lead pitch of 0.197 inch. It has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 80V. The capacitor is designed for use in through hole applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nichicon UFG1K101MHM1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1K101MHM1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 270mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1K101MHM1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.