Nichicon UFG1V330MEM is a 33uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.12%. It is RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the Nichicon UFG1V330MEM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG1V330MEM technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1V330MEM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.