Standard aluminum electrolytic capacitor with 100nF capacitance and 100V DC rating. Features a 20% tolerance, 2.3mA ripple current, and 3uA leakage current. This radial component has a 2mm lead pitch, 0.6mm lead diameter, and measures 5mm in diameter by 11mm in height. Designed for through-hole mounting, it operates from -40°C to 85°C with a 1000-hour life rating.
Sign in to ask questions about the Nichicon UFG2A0R1MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG2A0R1MDM technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Ripple Current | 2.3mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A0R1MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.