10µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, suitable for through-hole mounting. Offers a ripple current of 65mA and a rated life of 1000 hours at 85°C. Includes low leakage current of 10µA and operates from -40°C to 85°C. Packaged in bulk.
Sign in to ask questions about the Nichicon UFG2A100MPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG2A100MPM technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.041976oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A100MPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.