The Nichicon UFG2A100MPM1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is packaged in cut tape form and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UFG2A100MPM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG2A100MPM1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UFG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A100MPM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.