Aluminum electrolytic capacitor with 22µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 110mA ripple current capability, and a 1000-hour life at 85°C. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon UFG2A220MPM technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 22uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.052558oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A220MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.