Nichicon UFG2A2R2MDM1TD is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is available in a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. It is designed for through-hole mounting and is packaged in quantities of 2000 on a tape and reel. The ripple current is limited to 22mA.
Sign in to ask questions about the Nichicon UFG2A2R2MDM1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG2A2R2MDM1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 22mA |
| Series | UFG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A2R2MDM1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.