Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features 20% tolerance, 150mA ripple current, and 1000-hour life at 85°C. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 33uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.062435oz |
| RoHS | Compliant |