Standard aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage. Features 20% tolerance, 980mA ripple current, and 470µA leakage current. Radial package measures 18mm in diameter and 35.5mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 85°C with a 1000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UFG2A471MHM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 470uA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A471MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.