This aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.079inch and a seated height of 0.492inch. It is available in a single unit quantity and is packaged in cut tape. The capacitor is suitable for use in applications where a ripple current of up to 36mA is acceptable.
Nichicon UFG2A4R7MDM1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A4R7MDM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.