Standard aluminum electrolytic capacitor, 0.47µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Operates from -40°C to 85°C with a 1000-hour life at rated conditions and 10mA ripple current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UFG2AR47MDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFG2AR47MDM technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2AR47MDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.