Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 2550mA 2000h 85°C Bulk
Nichicon UFW0J153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.835mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.