This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 6.3V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.098inch and a height of 0.492inch when seated. It is RoHS compliant and available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFW0J471MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | FW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J471MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.