Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features a radial package, 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers a ripple current of 630mA, leakage current of 300µA, and a dissipation factor of 0.24%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFW1A102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFW1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1A102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.