The Nichicon UFW1A221MED1TD is a 220uF radial aluminum electrolytic capacitor with a 10V voltage rating. It has a dissipation factor of 0.24% and a ripple current of 230mA. The capacitor is available in a radial package with a diameter of 6.3mm and a height of 0.492inch when seated. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a life of 2000 hours and a tolerance of 20%.
Sign in to ask questions about the Nichicon UFW1A221MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFW1A221MED1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1A221MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.