Nichicon's UFW1C102MPD is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a voltage rating of 16V and a leakage current of 480uA. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UFW1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 480uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.