This 330uF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a dissipation factor of 0.2% and a leakage current of 158.4uA. It is available in a bulk packaging with 200 units per package.
Nichicon UFW1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 158.4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.