The Nichicon UFW1E221MPD is a 220uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's dissipation factor is 0.16% and its leakage current is 165uA. It can handle a ripple current of 320mA.
Nichicon UFW1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.453inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 165uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 320mA |
| Ripple Current (AC) | 320mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.