The Nichicon UFW1E223MRD is a 22mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a through hole mount and a seated height of 1.969 inches. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UFW1E223MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFW1E223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 16.5mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E223MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.