Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.95A ripple current, and 2.475mA leakage current. Designed for through-hole mounting with radial leads, 7.5mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. RoHS compliant and lead-free.
Nichicon UFW1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.475mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.