This 4.7mF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for through-hole mounting and has a seated height of 1.24inch. The capacitor has a dissipation factor of 0.16% and a leakage current of 3.525mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UFW1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 3.525mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.